• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S66KF1 P1 30x45 Picture frame Paper size: 30 x 45 cm (W x H x D) 332 x 482 x 15 mm White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 332 x 482 x 15 mm

Factory colour

White

Material

Glass

Wood

Paper size

30 x 45 cm

Width

332 mm

Height

482 mm

Depth

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363911 Deknudt S66KF1 P1 30x45 Picture frame Paper size: 30 x 45 cm (W x H x D) 332 x 482 x 15 mm White

Description

Deknudt S66KF1 P1 30 x 45 cm wood white with simple wooden frame with pass-out in white with high-quality clear glass and white passe-partout made of cardboard. This finely crafted photo frame is ideal for elegant framing of valuable memories. The frame dimension is the order dimension. Features: - Material: Wood - Glass: Clear glass - Rear panel: MDF (hardboard) - Hangers: Without stand - Hanger: Can hang horizontally or vertically - External dimensions: 48.20 x 33.20 x 1.50 cm - for image sizes: 30 x 45 - 20 x 30 cm

This text is machine translated.