• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S66KH3P1_20,0X25,0 Picture frame Paper size: 20 x 25 mm (W x H) 20 cm x 25 cm Grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 25 cm

Factory colour

Grey

Material

Glass

Wood

Paper size

20 x 25 mm

Width

20 cm

Height

25 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363866 Deknudt S66KH3P1_20,0X25,0 Picture frame Paper size: 20 x 25 mm (W x H) 20 cm x 25 cm Grey

Description

Deknudt 20 x 25 cm wood gray oak with passepartout photo frame simple wooden frame in gray oak color with high-quality clear glass and passepartout made of cardboard. This finely crafted photo frame is ideal for elegant framing of valuable memories. The frame dimension is the order dimension. Features: -with wall mounting and stand-up color: Light gray -format: 20 x 25 cm -with pass-out

This text is machine translated.