• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348045 Ceti Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 11 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Surface-mounted, Square, Ceti, IP44, 3000K, dimmable, aluminum, white

  • Power= 11 W
  • Total luminous flux= 730 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Control: Phase section or phase section base length (mm): 85base width (mm): 85
  • Colour rendering Ra: 80
  • Light intensity 1509 cd
  • Life: 30000 hours
  • Switching cycles 15000
  • Angle of radiation: 35°
  • Radiation distribution 582 nm
  • Colour consistency 0.4304 / 0.4047
  • Number of LEDs: 1
  • LED type COB
  • LED type V8ARRY
  • Reflector/lens: Symmetrical
  • Terminal connection option
  • Power supplies: Inc. LED power supply
  • Optics 1: Matt
  • Material 2: Plastic
  • Optics 2: Clear / transparent
Dim

(W x H x D) 85 x 99 x 85 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

Ceiling light (surface mount)

Width

85 mm

Bulb type

LED (monochrome)

Height

99 mm

Rating per bulb

11 W

Depth

85 mm

11 W

Energy consumption

11 kWh/1000h

Protection class

I

IP44

Factory colour

White

Material

Aluminium (die-cast)

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

730 lm

730 lm

Documents & Downloads

Datasheet

Datasheet 2795790 Deko Light 348045 Ceti Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 11 W White

User & Safety Instructions

User & Safety Instructions 2795790 Deko Light 348045 Ceti Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 11 W White

Description

These surface-mounted lamps have been especially designed for outdoor use, and are perfect for lighting house entrances, terraces or other ways. The required protection classes are also available, as are different colors and shapes. Can be used universally and do not neglect as safety aspect.

This text is machine translated.

Scope of delivery

  • 2x screws, 2x dowels, 1x Allen key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.