• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565007 COB 95 LED recessed light EEC: F (A - G) COB LED Built-in LED 13 W Traffic white (RAL 9016)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, COB 95, round, Ø 110 mm, 13W, 3000 K, Aluminium, White

  • Power= 13 W Total luminous flux= 1100 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Input voltage 34.8V/DC
  • Input current 350 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:90
  • Light intensity 1062 cd
  • Durability: 40000 h
  • Switching cycles: 100000
  • Radiation distribution: 582 nm
  • Number of LEDs:1
  • LED type: COB
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Material 2: Plastic
Product type

LED recessed light

Operating voltage

34.8 V DC/AC

No. of bulbs

1

Built-in LED

Bulb type

COB LED

Rating per bulb

13 W

13 W

1100 lm

Total luminous flux

1100 lm

3000 K

Colour

Warm white

Energy consumption

15 kWh/1000h

Radiation angle

60°

Light features

Dimmable

Recess depth

53 mm

Outside Ø

95

IP20

Protection class

III

Factory colour

Traffic white (RAL 9016)

Material

Aluminium

F (A - G)

Dim

(Ø x H) 110 mm x 53 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

53 mm

(Ø)

110 mm

Documents & Downloads

Datasheet

Datasheet 2795023 Deko Light 565007 COB 95 LED recessed light EEC: F (A - G) COB LED Built-in LED 13 W Traffic white (RAL 9016)

User & Safety Instructions

User & Safety Instructions 2795023 Deko Light 565007 COB 95 LED recessed light EEC: F (A - G) COB LED Built-in LED 13 W Traffic white (RAL 9016)

Description

Scope of delivery

  • Includes 2 plastic discs clear and satin
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.