• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565108 COB 68 LED recessed light EEC: G (A - G) COB LED Built-in LED 6.50 W Signal white (RAL 9003)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, COB 68, round, Ø 78 mm, 6.5W, 2700 K, IP65, aluminum, white

  • Power= 6.50 W Total luminous flux= 670 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Input voltage 17-18V DC
  • Input current 350 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:80
  • Light intensity 891 cd
  • Durability: 30000 h
  • Switching cycles: 100000
  • Radiation distribution: 584 nm
  • Number of LEDs:1
  • LED type: COB
  • Connectivity:open cable
  • Power supplies: LED power supply
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

COB LED

Rating per bulb

6.50 W

6.50 W

670 lm

Total luminous flux

670 lm

2700 K

Colour

Warm white

Energy consumption

7 kWh/1000h

Radiation angle

45°

Light features

Dimmable

Recess depth

46 mm

Outside Ø

68

IP65

Protection class

III

Factory colour

Signal white (RAL 9003)

Material

Aluminium (die-cast)

G (A - G)

Dim

(Ø x H) 78 mm x 44 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Height

44 mm

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795043 Deko Light 565108 COB 68 LED recessed light EEC: G (A - G) COB LED Built-in LED 6.50 W Signal white (RAL 9003)

Description

Scope of delivery

  • 2 lenses (clear, satin)
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.