• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565183 COB 170 LED recessed light EEC: G (A - G) COB LED Built-in LED 25.60 W Traffic white (RAL 9016)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, COB 170, round, Ø 190 mm, 25W, 4000 K, Aluminium, White

  • Power= 25.60 W Total luminous flux= 2100 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Input voltage 35V/DC
  • Input current 700 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:90
  • Light intensity 2079 cd
  • Durability: 40000 h
  • Switching cycles: 100000
  • Radiation distribution: 577 nm
  • Number of LEDs:1
  • LED type: COB
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Material 2: Plastic
Product type

LED recessed light

Operating voltage

35 V DC

No. of bulbs

1

Built-in LED

Bulb type

COB LED

Rating per bulb

25.6 W

25.60 W

2100 lm

Total luminous flux

2100 lm

4000 K

Colour

Neutral white

Energy consumption

28 kWh/1000h

Radiation angle

60°

Light features

Dimmable

Recess depth

86 mm

Outside Ø

170

IP20

Protection class

III

Factory colour

Traffic white (RAL 9016)

Material

Aluminium

G (A - G)

Dim

(Ø x H) 190 mm x 86 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

86 mm

(Ø)

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795063 Deko Light 565183 COB 170 LED recessed light EEC: G (A - G) COB LED Built-in LED 25.60 W Traffic white (RAL 9016)

Description

Scope of delivery

  • Including 2 plastic discs clear and opaque
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.