
1/7
LED recessed light
24 V DC
1
Built-in LED
COB LED
16 W
16 W
1118 lm
1118 lm
6500 K
Warm white
Cool white
15 kWh/1000h
Satinised
65°
Swivelling
70 mm
95
IP20
III
Signal white (RAL 9003)
Aluminium
G (A - G)
(Ø x H) 108 mm x 65 mm
Yes
Yes
6500 K
6500 K
6500 - 6500 K
65 mm
108 mm
User & Safety Instructions 2795068 Deko Light 565194 COB 95 CCT LED recessed light EEC: G (A - G) COB LED Built-in LED 16 W Signal white (RAL 9003)
The necessary accessories are required to use the article as described.