• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565233 LED Panel Round III 20 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 20 W Traffic wh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, LED Panel Round III 20, Ø 180 mm, 20W, 3000 K, aluminum, White

  • Power= 20 W Total luminous flux= 1980 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Input voltage 28V/DC
  • Input current 700 mA
  • Colour reproduction Ra:80
  • Light intensity 786 cd
  • Durability: 30000 h
  • Switching cycles: 15000
  • Radiation distribution: 583 nm
  • Number of LEDs:108
  • LED type:SMD
  • LED design: 2835
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Material 2: Plastic
  • Optic 2:satined
Product type

LED recessed light

Operating voltage

28 V DC

No. of bulbs

108

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

20 W

20 W

1980 lm

Total luminous flux

1980 lm

3000 K

Colour

Warm white

Energy consumption

20 kWh/1000h

Type

Circular

Protection screen

Satinised

Radiation angle

100°

Recess depth

36 mm

Outside Ø

160

IP20

Protection class

III

Factory colour

Traffic white (RAL 9016)

Material

Aluminium (die-cast)

G (A - G)

Dim

(Ø x H) 180 mm x 38 mm

Light bulb included

Yes

Colour temperature (min.)

3000 K

Colour temperature range

3000 K (min)

Height

38 mm

(Ø)

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795080 Deko Light 565233 LED Panel Round III 20 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 20 W Traffic wh

Description

Scope of delivery

  • 1x AMP plug with 20 cm cable, open ends
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.