
1/3
LED recessed light
28 V DC
Built-in LED
LED (monochrome)
20 W
20 W
1970 lm
1970 lm
4000 K
Neutral white
20 kWh/1000h
Circular
Satinised
100°
Dimmable
36 mm
160
IP20
III
Traffic white (RAL 9016)
Aluminium (die-cast)
G (A - G)
(Ø x H) 180 mm x 38 mm
Yes
Yes
4000 K
38 mm
180 mm
User & Safety Instructions 2795081 Deko Light 565234 LED Panel Round III 20 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 20 W Traffic wh
The necessary accessories are required to use the article as described.