• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565244 Orionis LED recessed light EEC: G (A - G) COB LED Built-in LED 6.50 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Orionis, Square, 78x78 mm, 6.5W, 2700 K, Aluminium, Black

  • Power= 6.50 W Total luminous flux= 645 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Input voltage 17-19V DC
  • Input current: 350mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:80
  • Light intensity 1489 cd
  • Durability: 30000 h
  • Switching cycles: 15000
  • Radiation distribution: 584 nm
  • Number of LEDs:1
  • LED type: COB
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Optics 1:matt
  • Material 2: Glass
  • Optics 2:clear / transparent
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

COB LED

Rating per bulb

6.50 W

6.50 W

645 lm

Total luminous flux

645 lm

2700 K

Colour

Warm white

Energy consumption

7 kWh/1000h

Protection screen

Clear

Radiation angle

30°

Light features

Dimmable

Recess depth

70 mm

Outside Ø

68

IP20

Protection class

III

Factory colour

Black

Material

Aluminium (die-cast)

G (A - G)

Dim

(W x H x D) 78 x 72 x 78 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Width

78 mm

Height

72 mm

Depth

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795087 Deko Light 565244 Orionis LED recessed light EEC: G (A - G) COB LED Built-in LED 6.50 W Black

Description

Scope of delivery

  • 2 lenses (clear, satin)
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.