

LED recessed light
24 V DC
1
Built-in LED
LED (monochrome)
8 W
8 W
590 lm
590 lm
6500 K
Warm white
Cool white
8 kWh/1000h
Circular
Satinised
45°
Dimmable
43 mm
68
IP20
III
Silver
Aluminium
E (A - G)
(Ø x H) 78 mm x 58.5 mm
Yes
Yes
6500 K
6500 K (max)
58.5 mm
78 mm
User & Safety Instructions 2795090 Deko Light 565247 COB LED recessed light EEC: E (A - G) LED (monochrome) Built-in LED 8 W Silver
The necessary accessories are required to use the article as described.