
1/6
LED recessed light
1
Built-in LED
COB LED
12 W
12 W
1035 lm
1035 lm
3000 K
Warm white
12 kWh/1000h
Clear
35°
Pivoted
Swivelling
85°
90 mm
125
IP20
III
Signal white (RAL 9003)
Aluminium (die-cast)
F (A - G)
(Ø x H) 139 mm x 84 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
84 mm
139 mm
User & Safety Instructions 2795132 Deko Light 565343 Uni II LED recessed light EEC: F (A - G) COB LED Built-in LED 12 W Signal white (RAL 9003)
The necessary accessories are required to use the article as described.