• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565356 Dione LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Silver-grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Dione, Round Ø 82 mm, 8.5W, 3000 K, dimmable, Aluminium, Silver

  • Power= 8.50 W Total luminous flux= 780 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Input voltage 220-240V AC/50-60Hz
  • Control: Phase section or phase section
  • Colour reproduction Ra:80
  • Light intensity 1100 cd
  • Life: 50000 h
  • Switching cycles: 25000
  • Number of LEDs:1
  • LED type: COB
  • Connection option: Terminal
  • Power supplies: Inc. LED power supply
  • Angle of inclination: 30 °
  • Material 2: Plastic
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

COB LED

Rating per bulb

8.5 W

8.50 W

780 lm

Total luminous flux

780 lm

3000 K

Colour

Warm white

Energy consumption

9 kWh/1000h

Type

Circular

Radiation angle

38°

Light features

Swivelling

Swivel range (max.)

30°

Recess diameter

82 mm

Recess depth

38 mm

Outside Ø

68

IP20

Protection class

II

Factory colour

Silver-grey

Material

Aluminium

F (A - G)

Dim

(Ø x H) 82 mm x 41 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

41 mm

(Ø)

82 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2795139 Deko Light 565356 Dione LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Silver-grey

User & Safety Instructions

User & Safety Instructions 2795139 Deko Light 565356 Dione LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Silver-grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.