
1/10
LED recessed light
1
Built-in LED
LED (monochrome)
8.50 W
480 lm
Warm white
7 kWh/1000h
Circular
36°
Swivelling
30°
68 mm
38 mm
82 mm
IP20
II
Nickel
Aluminium
F (A - G)
(Ø x H) 82 mm x 41 mm
Yes
41 mm
82 mm
yes
Datasheet 2998301 Deko Light 565384 Dione LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Nickel
User & Safety Instructions 2998301 Deko Light 565384 Dione LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Nickel
The necessary accessories are required to use the article as described.