
1/7
Flush mount light
37 V DC
LED (monochrome)
9 W
9 W
1100 lm
3000 K
Warm white
9 kWh/1000h
Circular
120°
Dimmable
132 mm
16.5 mm
IP44
IP20
IK05
III
White (RAL9016)
Steel
PMMA
Aluminium
209 g
n.rel.
(Ø x H) 144 mm x 19 mm
Yes
Yes
3000 K
19 mm
144 mm
yes
Certified by EU Garan
Datasheet 3766300 Deko Light 565411 Downlight - Anik Round 130 Flush mount light LED (monochrome) 9 W White (RAL9016)
User & Safety Instructions 3766300 Deko Light 565411 Downlight - Anik Round 130 Flush mount light LED (monochrome) 9 W White (RAL9016)
Warranty Terms 3766300 Deko Light 565411 Downlight - Anik Round 130 Flush mount light LED (monochrome) 9 W White (RAL9016)
The necessary accessories are required to use the article as described.