
1/7
Flush mount light
37 V DC
LED (monochrome)
17 W
17 W
2080 lm
3000 K
Warm white
17 kWh/1000h
Circular
120°
Dimmable
222 mm
17.5 mm
IP44
IP20
IK05
III
White (RAL9016)
Steel
PMMA
Aluminium
495 g
n.rel.
(Ø x H) 234 mm x 20 mm
Yes
Yes
3000 K
20 mm
234 mm
yes
Certified by EU Garan
Datasheet 3766306 Deko Light 565417 Downlight - Anik Round 220 Flush mount light LED (monochrome) 17 W White (RAL9016)
User & Safety Instructions 3766306 Deko Light 565417 Downlight - Anik Round 220 Flush mount light LED (monochrome) 17 W White (RAL9016)
Warranty Terms 3766306 Deko Light 565417 Downlight - Anik Round 220 Flush mount light LED (monochrome) 17 W White (RAL9016)
The necessary accessories are required to use the article as described.