
1/12
Flush mount light
24 V DC
LED (monochrome)
36 W
2360 lm
3000 K
RGB
Warm white
36 kWh/1000h
Circular
120°
Dimmable
390 mm
17 mm
IP44
IP20
IK05
III
Traffic white (RAL 9016)
PMMA
Steel
Aluminium
1136 g
n.rel.
(Ø x H) 398 mm x 20 mm
Yes
Yes
3000 K
20 mm
398 mm
Certified by EU Garan
User & Safety Instructions 3766319 Deko Light 565429 Downlight - Anik Round 380 Flush mount light LED (monochrome) 36 W Traffic white (RAL 9016)
Warranty Terms 3766319 Deko Light 565429 Downlight - Anik Round 380 Flush mount light LED (monochrome) 36 W Traffic white (RAL 9016)
The necessary accessories are required to use the article as described.