• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565445 Downlight - Anik CCT Square 380 Flush mount light LED (monochrome) 30 W Traffic white (RAL 9016)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light Down light - Anik CCT Square 380, 30 W, DIM, 2700-6500 K in white

  • Power= 30 W Total luminous flux= 3290 lm Colour temperature= 6500 K Warm white, Cool white

Technical specifications

  • Operating mode: Current constant
  • Colour consistency 3 SDCM
  • Switching cycles 100000
  • UGR 19
Product type

Flush mount light

Operating voltage

24 V DC

Bulb type

LED (monochrome)

30 W

Total luminous flux

3290 lm

6500 K

Colour

Warm white

Cool white

Energy consumption

30 kWh/1000h

Type

Rectangular

Radiation angle

120°

Light features

Dimmable

Recess length

390 mm

Recess width

390 mm

Recess depth

17 mm

IP44

IP20

IK05

Protection class

III

Factory colour

Traffic white (RAL 9016)

Material

PMMA

Steel

Aluminium

Weight

1485 g

n.rel.

Dim

(L x W x H) 398 x 398 x 20 mm

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Width

398 mm

Height

20 mm

Length

398 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766336 Deko Light 565445 Downlight - Anik CCT Square 380 Flush mount light LED (monochrome) 30 W Traffic white (RAL 9016)

Warranty Terms

Warranty Terms 3766336 Deko Light 565445 Downlight - Anik CCT Square 380 Flush mount light LED (monochrome) 30 W Traffic white (RAL 9016)

Description

The LED Downlight ANIK SQUARE CCT is a high quality lighting solution for a wide range of applications, such as reception areas, offices, conference rooms, shops, retail areas, Hotels, restaurants, bathrooms and toilets. It impresses through a uniform, wide-spread light distribution with an angle of radiation of 120° and a very high color reproduction (Ra ≥ 90). Thanks to the protection class IP44 on the bottom in the installed state, it is also suitable for moist surroundings. The lamp can be combined with external power supplies and thus can be dimmed. The ANIK SQUARE CCT series covers a wide power spectrum from 9 W to 30 W. The color temperature can be individually adjusted from 2700-6500K via an optional controller. With its flat design (19–22 mm height) and various diameters (144–398 mm), it is suitable for both new buildings and renovation projects.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.