• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565447 Downlight - Anik Square 155 Flush mount light LED (monochrome) 23 W Traffic white (RAL 9016)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light Downlight - Antique Square 155, 23 W, DIM, RGB/3000 K, white

  • Power= 23 W Total luminous flux= 1510 lm Colour temperature= 3000 K RGB, Warm white

Technical specifications

  • Operating mode: Current constant
  • Colour consistency 3 SDCM
  • Switching cycles 100000
  • UGR 19
Product type

Flush mount light

Operating voltage

24 V DC

Bulb type

LED (monochrome)

23 W

Total luminous flux

1510 lm

3000 K

Colour

RGB

Warm white

Energy consumption

23 kWh/1000h

Type

Rectangular

Radiation angle

120°

Light features

Dimmable

Recess length

158 mm

Recess width

158 mm

Recess depth

18 mm

IP44

IP20

IK05

Protection class

III

Factory colour

Traffic white (RAL 9016)

Material

PMMA

Steel

Aluminium

Weight

346 g

n.rel.

Dim

(L x W x H) 180 x 180 x 21 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

180 mm

Height

21 mm

Length

180 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766339 Deko Light 565447 Downlight - Anik Square 155 Flush mount light LED (monochrome) 23 W Traffic white (RAL 9016)

Warranty Terms

Warranty Terms 3766339 Deko Light 565447 Downlight - Anik Square 155 Flush mount light LED (monochrome) 23 W Traffic white (RAL 9016)

Description

The LED downlight ANIK SQUARE RGBW is a high quality lighting solution for a wide range of applications such as reception areas, offices, conference rooms, shops, retail areas, Hotels, restaurants, bathrooms and toilets. It impresses through a uniform, wide-spread light distribution with an angle of radiation of 120° and a very high color reproduction (Ra ≥ 90). Thanks to the protection class IP44 on the bottom in the installed state, it is also suitable for moist surroundings. The lamp can be combined with external power supplies and thus can be dimmed. The ANIK SQUARE RGBW series covers a wide power spectrum from 9 W to 30 W. The light color can be set individually via an optional controller. With its flat design (19–22 mm height) and various diameters (144–398 mm), it is suitable for both new buildings and renovation projects.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.