• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565751 Downlight - Acrux Pro 145 Flush mount light LED (monochrome) 20 W Traffic white (RAL 9016)

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light Downlight - Acux Pro 145, 20 W, DIM, 2700/3000/4000 K, white

  • Power= 20 W Total luminous flux= 2500 lm Colour temperature= 4000 K Neutral white, Warm white

Technical specifications

  • Colour consistency 6 SDCM
  • Switching cycles 50000
  • Starting current max. 5 A / 100 µs
  • Power factor 0.9
  • UGR 19
  • Colour temperature 2700/3000/4000 K
  • Colour reproduction (Ra): 90
  • Rated light current 2400/2600/2500 lm
  • Cut-out dimension diameter 145-155 mm
  • Cutting diameter min.: 145 mm
  • Cut diameter max. 155 mm
  • Required mounting depth: 102 mm
  • Product dimension mounting depth 72 mm
Product type

Flush mount light

Operating voltage

240 V AC

Bulb type

LED (monochrome)

20 W

Total luminous flux

2500 lm

4000 K

Colour

Neutral white

Warm white

Type

Circular

Radiation angle

100°

Light features

Dimmable

IP54 (front)

IP20 (back panel)

IK05

Protection class

II

Factory colour

Traffic white (RAL 9016)

Material

Polyamide

Aluminium

Weight

280 g

n.rel.

Dim

(Ø x H) 180 mm x 72 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 4000 K

Height

72 mm

(Ø)

180 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3766348 Deko Light 565751 Downlight - Acrux Pro 145 Flush mount light LED (monochrome) 20 W Traffic white (RAL 9016)

User & Safety Instructions

User & Safety Instructions 3766348 Deko Light 565751 Downlight - Acrux Pro 145 Flush mount light LED (monochrome) 20 W Traffic white (RAL 9016)

Warranty Terms

Warranty Terms 3766348 Deko Light 565751 Downlight - Acrux Pro 145 Flush mount light LED (monochrome) 20 W Traffic white (RAL 9016)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.