• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 730502 Facado II Bollard light E-27 20 W Rust

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Poller light, Facado II round opal 650mm, 1x max 20 W, E27, Rust, 220-240 V/AC, 50 / 60 Hz, IP 65

  • Power= 20 W

Technical specifications

Product type

Bollard light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

20 W

20 W

Protection class

I

IP65

Factory colour

Rust

Material

Aluminium

Polycarbonate (PC)

Polycarbonate (PC)

Dim

(Ø x H) 108 mm x 650 mm

n.rel.

Type

Tube

Light bulb included

No

Height

650 mm

(Ø)

108 mm

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3228447 Deko Light 730502 Facado II Bollard light E-27 20 W Rust

Description

"Our FACADO series bollard lamps provide very good weather protection due to the IP 65 protection class. Depending on the individual requirement, you can select between an opal diffuser or a clear diffuser in smoked glass look. The series is available in two different sizes (650 mm / 1,000 mm) and has a E27 socket for exchangeable bulbs. The redesigned light head provides significantly improved illumination. The height of 113 mm lens made of high quality die-cast aluminum

This text is machine translated.

Scope of delivery

  • Poller lamp Facado II.
  • Fitting Material
  • User manual.