• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840144 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm RGB, Warm white 5 m

1/5
Product type
LED strip
Connectors (LED strips)
open cable ends
Colour
RGB
Warm white
Total luminous flux
2925 lm
Colour temperature (max.)
3000 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Lifetime 60000 h
  • Switching cycles 30000
  • Start-up time at 60% luminous flux: 1.0 s
  • Starting time:0.5 s
  • LED type SMD
  • LED design 5050
Product type

LED strip

Connectors (LED strips)

open cable ends

Colour

RGB

Warm white

Total luminous flux

2925 lm

Colour temperature (max.)

3000 K

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

585 lm

Operating voltage

24 V DC

Dim

(L x W x H) 5000 x 12 x 2 mm

Power consumption

70 W

Width

12 mm

Height

2 mm

Length

5000 mm

Unit length

83.3 mm

IP20

Min. temperature

-15 °C

Max. temperature

+40 °C

G (A - G)

Energy consumption

14 kWh/1000h

No. of bulbs

480

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795261 Deko Light 840144 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm RGB, Warm white 5 m