• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 843051 LED dimmer 480 W

1/2
Product type
LED dimmer
Operating voltage
12 V DC
24 V DC
Use
Dimmer
Type
843051
Power (max) P(TOT)
480 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

843051

Product type

LED dimmer

Power (max) P(TOT)

480 W

Output current (typ.)

10 A

Operating voltage

12 V DC

24 V DC

Channels

2

Use

Dimmer

Factory colour

White

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795405 Deko Light 843051 LED dimmer 480 W

Warranty Terms

Warranty Terms 2795405 Deko Light 843051 LED dimmer 480 W

What kind of LED Controllers are you looking for?