
Highlights & Details
Decorative-Light, dimmable power supply (CV, DC), Long-Flat, DIM, CV, 24V 50-150W, voltage constant, dimmable:
- Constant voltage
- 24 V DC
- 2080 - 6250 mA
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 400 x 32 x 21.6 mm
- Factory colour
Black
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
6250 mA
- Output current (max.) - rounded
6.25 A
- Protection class
II
- LED driver features
dimmable
IP20
- Connection
Clamp
- Max. power
150 W
- No. of outputs
1 x
- Output current (min.)
2080 mA
- Weight
318 g
- Power (min.)
50 W
- Power range
50 up to 150 W
- Width
32 mm
- Height
21.6 mm
- Length
400 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347631 Deko Light 862268 LED transformer Constant voltage 150 W 2080 - 6250 mA 24 V DC dimmable 1 pc(s)
Warranty Terms
Warranty Terms 3347631 Deko Light 862268 LED transformer Constant voltage 150 W 2080 - 6250 mA 24 V DC dimmable 1 pc(s)

