1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 312 x 30 x 18.2 mm
Black
48 V DC
48 V DC
2080 mA
2.08 A
II
IP20
Clamp
100 W
1 x
0 mA
175 g
100 W (max)
30 mm
18.2 mm
312 mm
45 °C
-20 °C
Certified by EU Garan
User & Safety Instructions 3347633 Deko Light 862270 LED transformer Constant voltage 100 W 0 - 2080 mA 48 V DC 1 pc(s)
Warranty Terms 3347633 Deko Light 862270 LED transformer Constant voltage 100 W 0 - 2080 mA 48 V DC 1 pc(s)