1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 335 x 30 x 21.6 mm
Black
48 V DC
48 V DC
3125 mA
3.13 A
II
IP20
Clamp
150 W
1 x
0 mA
219 g
150 W (max)
30 mm
21.6 mm
335 mm
45 °C
-20 °C
Certified by EU Garan
User & Safety Instructions 3347634 Deko Light 862271 LED transformer Constant voltage 150 W 0 - 3125 mA 48 V DC 1 pc(s)
Warranty Terms 3347634 Deko Light 862271 LED transformer Constant voltage 150 W 0 - 3125 mA 48 V DC 1 pc(s)