1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 357 x 32 x 22.5 mm
Black
48 V DC
48 V DC
5000 mA
5 A
II
IP20
Clamp
240 W
1 x
0 mA
443 g
240 W (max)
32 mm
22.5 mm
357 mm
45 °C
-20 °C
Certified by EU Garan
User & Safety Instructions 3347635 Deko Light 862272 LED transformer Constant voltage 240 W 0 - 5000 mA 48 V DC 1 pc(s)
Warranty Terms 3347635 Deko Light 862272 LED transformer Constant voltage 240 W 0 - 5000 mA 48 V DC 1 pc(s)