
Highlights & Details
Decorative-Light, dimmable power supply (CV, DC), BASIC, DIM, CV, 48V 34-100W, voltage constant, dimmable: yes,
- Constant voltage
- 48 V DC
- 700 - 2080 mA
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 210 x 67 x 34 mm
- Factory colour
Black
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V DC
- Max. output current
2080 mA
- Output current (max.) - rounded
2.08 A
- Protection class
II
- LED driver features
dimmable
IP20
- Connection
Clamp
- Max. power
100 W
- No. of outputs
1 x
- Output current (min.)
700 mA
- Weight
372 g
- Power (min.)
34 W
- Power range
34 up to 100 W
- Width
67 mm
- Height
34 mm
- Length
210 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347636 Deko Light 862274 LED transformer Constant voltage 100 W 700 - 2080 mA 48 V DC dimmable 1 pc(s)
Warranty Terms
Warranty Terms 3347636 Deko Light 862274 LED transformer Constant voltage 100 W 700 - 2080 mA 48 V DC dimmable 1 pc(s)

