1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 252 x 90 x 44 mm
Grey
48 V DC
48 V DC
6660 mA
6.66 A
I
IP67
Open end cable
320 W
1 x
0 mA
1733 g
320 W (max)
90 mm
44 mm
252 mm
50 °C
-40 °C
yes
Certified by EU Garan
User & Safety Instructions 3347639 Deko Light 872145 LED transformer Constant voltage 320 W 0 - 6660 mA 48 V DC 1 pc(s)
Warranty Terms 3347639 Deko Light 872145 LED transformer Constant voltage 320 W 0 - 6660 mA 48 V DC 1 pc(s)