• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 930446 Flex Line MINI U-section rail Aluminium (W x H x D) 12 x 13 x 1000 mm 1 m

Product type
U-section rail
Material
Aluminium
Energy efficiency rating
n.rel.
Material properties
anodised
IP rating
IP44
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Material

Aluminium

Material properties

anodised

IP44

Width

12 mm

Height

13 mm

Depth

1000 mm

Dim

(W x H x D) 12 x 13 x 1000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794751 Deko Light 930446 Flex Line MINI U-section rail Aluminium (W x H x D) 12 x 13 x 1000 mm 1 m

What kind of LED Strip Accessories are you looking for?