

940010
Bullet connector splitter
Plug, straight
Socket, built-in
5
1 pc(s)
8.50 A
8.5 A
12 V
24 V
48 V
940010
5
57 mm
38 mm
57 mm
IP67
Certified by EU Garan
User & Safety Instructions 3347696 Deko Light 940010 Bullet connector splitter Plug, straight, Socket, built-in Total number of pins: 5 1 pc(s)
Warranty Terms 3347696 Deko Light 940010 Bullet connector splitter Plug, straight, Socket, built-in Total number of pins: 5 1 pc(s)