• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 940045 Bullet connector (pre-fab) Plug, straight, Connector, straight Total number of pins: 4 1 pc(s)

Product type
Bullet connector (pre-fab)
Connector type
Plug, straight
Connector, straight
Total no. of pins
4
Connection
Open end cable
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

940045

Product type

Bullet connector (pre-fab)

Connector type

Plug, straight

Connector, straight

Total no. of pins

4

Connection

Open end cable

Factory colour

Black

Blue

Content

1 pc(s)

Nominal current

8.50 A

Nominal current - rounded value

8.5 A

Nominal voltage

12 V

24 V

48 V

Manufacturer part #

940045

Number of pins

4

Length

1000 mm

Feature

incl. leads

IP67

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347713 Deko Light 940045 Bullet connector (pre-fab) Plug, straight, Connector, straight Total number of pins: 4 1 pc(s)

Warranty Terms

Warranty Terms 3347713 Deko Light 940045 Bullet connector (pre-fab) Plug, straight, Connector, straight Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?