• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970587 PLANO BSH U-section rail Aluminium (L x W x H) 2500 x 38 x 85 mm 1 pc(s)

1/4
Product type
U-section rail
Material
Aluminium
Length
2500 mm
Energy efficiency rating
n.rel.
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Factory colour

Black

Material

Aluminium

Width

38 mm

Height

85 mm

Length

2500 mm

Dim

(L x W x H) 2500 x 38 x 85 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347743 Deko Light 970587 PLANO BSH U-section rail Aluminium (L x W x H) 2500 x 38 x 85 mm 1 pc(s)

Warranty Terms

Warranty Terms 3347743 Deko Light 970587 PLANO BSH U-section rail Aluminium (L x W x H) 2500 x 38 x 85 mm 1 pc(s)

Description

Deco-light, Profil, Plano BSH for wall mounting, 85 x 38mm, black with LED-carrier, 2,5m, aluminum, Black, Length 2500 mm, Width 38 mm, Height 85 mm

This text is machine translated.

Scope of delivery

  • Inclusive of LED carrier

What kind of LED Strip Accessories are you looking for?