• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970823 Combo U-section rail Aluminium (L x W x H) 2000 x 66 x 36 mm 1 pc(s)

1/2
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Factory colour
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Factory colour

Aluminium

Material

Aluminium

Width

66 mm

Height

36 mm

Length

2000 mm

Depth

36 mm

Dim

(L x W x H) 2000 x 66 x 36 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347765 Deko Light 970823 Combo U-section rail Aluminium (L x W x H) 2000 x 66 x 36 mm 1 pc(s)

Warranty Terms

Warranty Terms 3347765 Deko Light 970823 Combo U-section rail Aluminium (L x W x H) 2000 x 66 x 36 mm 1 pc(s)

Description

Deco-Light, profile, combined mounting profile with wings, 13mm, 2m not anodized, aluminum, aluminum, Length 2000 mm, width 66 mm, height 36 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?