• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975495 EL-02-12 Drywall rail Aluminium (W x H x D) 25.50 x 75 x 2000 mm 2 m

1/8
Product type
Drywall rail
Material
Aluminium
Energy efficiency rating
n.rel.
Width
25.50 mm
Height
75 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drywall rail

Material

Aluminium

Width

25.50 mm

Height

75 mm

Depth

2000 mm

Dim

(W x H x D) 25.50 x 75 x 2000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794410 Deko Light 975495 EL-02-12 Drywall rail Aluminium (W x H x D) 25.50 x 75 x 2000 mm 2 m

What kind of LED Strip Accessories are you looking for?