• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975741 ET-05-15 IP section rail Aluminium (W x H x D) 34 x 20 x 2000 mm 2 m

1/7
Product type
IP section rail
Material
Aluminium
Energy efficiency rating
n.rel.
Material properties
anodised
Width
34 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IP section rail

Material

Aluminium

Material properties

anodised

Width

34 mm

Height

20 mm

Depth

2000 mm

Dim

(W x H x D) 34 x 20 x 2000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794415 Deko Light 975741 ET-05-15 IP section rail Aluminium (W x H x D) 34 x 20 x 2000 mm 2 m

What kind of LED Strip Accessories are you looking for?