• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 983020 P-01-12 Cover Plastic (W x H x D) 16.50 x 4.40 x 1000 mm 1 m

1/3
Product type
Cover
Material
Plastic
Energy efficiency rating
n.rel.
Width
16.50 mm
Height
4.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Material

Plastic

Width

16.50 mm

Height

4.40 mm

Depth

1000 mm

Dim

(W x H x D) 16.50 x 4.40 x 1000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794594 Deko Light 983020 P-01-12 Cover Plastic (W x H x D) 16.50 x 4.40 x 1000 mm 1 m

What kind of LED Strip Accessories are you looking for?