• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 983120 P-05-25 Cover Polycarbonate (PC) (W x H x D) 60.20 x 1.50 x 2000 mm 2 m

Product type
Cover
Material
Polycarbonate (PC)
Energy efficiency rating
n.rel.
Width
60.20 mm
Height
1.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Material

Polycarbonate (PC)

Width

60.20 mm

Height

1.50 mm

Depth

2000 mm

Dim

(W x H x D) 60.20 x 1.50 x 2000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794626 Deko Light 983120 P-05-25 Cover Polycarbonate (PC) (W x H x D) 60.20 x 1.50 x 2000 mm 2 m

What kind of LED Strip Accessories are you looking for?