• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 984515 R-01-10 Cover Plastic (W x H x D) 16 x 13.15 x 2000 mm 2 m

1/3
Product type
Cover
Material
Plastic
Energy efficiency rating
n.rel.
Width
16 mm
Height
13.15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Material

Plastic

Width

16 mm

Height

13.15 mm

Depth

2000 mm

Dim

(W x H x D) 16 x 13.15 x 2000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794696 Deko Light 984515 R-01-10 Cover Plastic (W x H x D) 16 x 13.15 x 2000 mm 2 m

What kind of LED Strip Accessories are you looking for?