• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 987006 AU-12 Clamp Metal (W x H x D) 18.70 x 7.40 x 20 mm 1 pc(s)

1/2
Product type
Clamp
Material
Metal
Energy efficiency rating
n.rel.
Width
18.70 mm
Height
7.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clamp

Material

Metal

Width

18.70 mm

Height

7.40 mm

Depth

20 mm

Dim

(W x H x D) 18.70 x 7.40 x 20 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794736 Deko Light 987006 AU-12 Clamp Metal (W x H x D) 18.70 x 7.40 x 20 mm 1 pc(s)

Description

Scope of delivery

  • 1 set, 2 pieces
  • This text is machine translated.

What kind of LED Strip Accessories are you looking for?