• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 988106 PLANO BSH Endkappe Aufbau alu eloxiert U-section rail end cap Aluminium 1 pc(s)

1/2
Product type
U-section rail end cap
Material
Aluminium
Energy efficiency rating
n.rel.
Factory colour
Aluminium
Material properties
anodised
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail end cap

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348356 Deko Light 988106 PLANO BSH Endkappe Aufbau alu eloxiert U-section rail end cap Aluminium 1 pc(s)

Warranty Terms

Warranty Terms 3348356 Deko Light 988106 PLANO BSH Endkappe Aufbau alu eloxiert U-section rail end cap Aluminium 1 pc(s)

Description

Decorative light, profile end cap, Plano BSH end cap structure anodized aluminum, aluminum, anodized

This text is machine translated.

What kind of LED Strip Accessories are you looking for?