• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Abdeckung rund weiß Winkel für Alwaid 930503 Cover White (RAL9016)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories, cover round white angle for Alwaid, height: 19.8 mm

  • Abdeckung rund weiß Winkel für Alwaid

Technical specifications

Dim

(Ø x H) 78 mm x 22.8 mm

Product type

Cover

Factory colour

White (RAL9016)

n.rel.

Material

Aluminium (die-cast)

Height

22.8 mm

(Ø)

78 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618333 Deko Light Abdeckung rund weiß Winkel für Alwaid 930503 Cover White (RAL9016)

Description

Give your lights a suitable design.

This text is machine translated.

Scope of delivery

  • Abdeckung rund weiß Winkel für Alwaid
  • User manual.

What kind of Light Mounting Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.