• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Aludra 732140 Pendant light LED (monochrome) Built-in LED EEC: G (A - G) 190 W Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED hall lamp, pendant lamp, Aludra, 5000 K, aluminum, Black

  • Power= 190 W Total luminous flux= 30300 lm Colour temperature= 5000 K Cool white

Technical specifications

  • Energy consumption 190 kWh/1000h
  • Colour rendering Ra: 80
  • Light intensity 10939 cd
  • Life: 50,000 h
  • Switching cycles 25000
  • Beam angle: 120°
  • Radiation distribution 570 nm
  • Number of LEDs: 588
  • LED type SMD
  • LED design 2835
  • Connection possibility: Open cable
  • Power supplies: Inc. LED power supply
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

190 W

Protection class

II

IP65

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 405 mm x 178 mm

G (A - G)

Colour

Cool white

Light bulb included

Yes

5000 K

Total luminous flux

30300 lm

Height

178 mm

(Ø)

405 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795244 Deko Light Aludra 732140 Pendant light LED (monochrome) Built-in LED EEC: G (A - G) 190 W Black

Description

Whether in high-bay warehouses, in large sales areas or on extensive presentation areas - the suspended lamps of the ALUDRA series are presented as universal hall depth emitters for use at high altitudes. Thanks to their high light intensity, the wide angle of radiation as well as IK10 impact-strength class the ALUDRA-lamps set large surfaces securely and reliably in functional light.

This text is machine translated.

Scope of delivery

  • 3.0 m connection cable

What kind of Pendant Lights are you looking for?