There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 210 x 67 x 34 mm
Black
12 V DC
12 V DC
12.50 A
12.5 A
II
IP20
Clamp
0 mA
240 V
220
150 W
150 W (min)
67 mm
34 mm
210 mm
+50 °C
-20 °C
User & Safety Instructions 2795429 Deko Light BASIC, CV LED transformer Constant voltage 0 mA - 12.50 A 12 V DC 1 pc(s)