LED transformer
Constant voltage
1.70 A
(L x W x H) 185 x 42.5 x 28.5 mm
White
24 V DC
24 V DC
1.70 A
1.7 A
II
DALI
IP20
Clamp
0 mA
240 V
220
40 W
40 W (min)
42.5 mm
28.5 mm
185 mm
+50 °C
-20 °C
User & Safety Instructions 2795449 Deko Light BASIC, DIM, CV, LCP LED transformer Constant voltage 0 mA - 1.70 A 24 V DC DALI 1 pc(s)