There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 295 x 40 x 32 mm
White
24 V DC
24 V DC
3.125 A
3.13 A
II
DALI
IP20
Clamp
0 mA
240 V
220
75 W
75 W (min)
40 mm
32 mm
295 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2795450 Deko Light BASIC, DIM, CV, LCP LED transformer Constant voltage 0 mA - 3.125 A 24 V DC DALI 1 pc(s)