• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light BASIC, DIM, Multi CC, IE-45D LED driver Constant current 45 W 350 - 1000 mA 8.75 - 70 V dimmable, adjustable,

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco-Light LED-Power supply, BASIC, DIM, Multi CC, IE-45D, Current constant, dimmable: DALI bus according to IEC 62

  • Constant current
  • 8.75 - 70 V
  • 350 - 1000 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 135 x 75 x 30 mm

Factory colour

Black

Output voltage (max.)

70 V

Output voltage (min.)

8.75 V

Max. output current

1000 mA

Output current (max.) - rounded

1 A

Protection class

II

LED driver features

dimmable

adjustable

DALI

IP20

Connection

Clamp

Max. power

45 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

350 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Weight

180 g

Power (min.)

8.75 W

Power range

8.75 up to 45 W

Width

75 mm

Height

30 mm

Length

135 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2618198 Deko Light BASIC, DIM, Multi CC, IE-45D LED driver Constant current 45 W 350 - 1000 mA 8.75 - 70 V dimmable, adjustable,

User & Safety Instructions

User & Safety Instructions 2618198 Deko Light BASIC, DIM, Multi CC, IE-45D LED driver Constant current 45 W 350 - 1000 mA 8.75 - 70 V dimmable, adjustable,

Description

37 CC versions in 3 different housing sizes, 862192 = 350-1050mA, 8.75-45W, 21-70V

This text is machine translated.

Features

  • Dimmable with Dali1/Dali2Dimmable with Intelli pushCurrent strength adjustable via DIP switchCan be operated without control/dimmingFlicker-free

Scope of delivery

  • LED POWER SUPPLY, BASIC, DIM, MULTI CC, IE-45D
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.