• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light BASIC, DIM, Multi CC, IE-75D LED driver Constant current 75 W 1050 - 1600 mA 26 - 70 V dimmable, DALI, adjust

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Decorative Light LED power supply, BASIC, DIM, Multi CC, IE-75D

  • Constant current
  • 26 - 70 V
  • 1050 - 1600 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 159 x 79 x 30 mm

Factory colour

Black

Output voltage (max.)

70 V

Output voltage (min.)

26 V

Max. output current

1600 mA

Output current (max.) - rounded

1.6 A

Protection class

II

LED driver features

dimmable

DALI

adjustable

IP20

Connection

Clamp

Max. power

75 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

1050 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Weight

230 g

Power (min.)

26 W

Power range

26 up to 75 W

Width

79 mm

Height

30 mm

Length

159 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618201 Deko Light BASIC, DIM, Multi CC, IE-75D LED driver Constant current 75 W 1050 - 1600 mA 26 - 70 V dimmable, DALI, adjust

Description

37 CC variants in 3 different housing sizes, 862194 = 1050-1600mA, 26.3-75.2W, 25-71V

This text is machine translated.

Features

  • Dimmable with Dali1/Dali2Dimmable with Intelli pushCurrent strength adjustable via DIP switchCan be operated without control/dimmingFlicker-freeCurrent constantDimmable: DALI bus according to IEC 62

Scope of delivery

  • LED POWER SUPPLY, BASIC, DIM, MULTI CC, IE-75D
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.