
Deko Light Beacon Motion Beacon Motion Wall light (surface mount Built-in LED 6.50 W EEC: G (A - G) Traffic grey

Highlights & Details
LED wall light, construction, Beacon Motion, IP44, 3000 K, Aluminium, anthracite
- Power= 6.50 W
- Total luminous flux= 290 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Height
106 mm
- Operating voltage
220 V AC
240 V AC
Built-in LED
6.50 W
- Energy consumption
7 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
290 lm
- Radiation angle
120°
- Protection class
I
IP44
- Factory colour
Traffic grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 68 x 106 x 250 mm
G (A - G)
- Light bulb included
Yes
- Width
68 mm
- Depth
250 mm
Documents & Downloads
Datasheet
Datasheet 2795815 Deko Light Beacon Motion Beacon Motion Wall light (surface mount Built-in LED 6.50 W EEC: G (A - G) Traffic grey
User & Safety Instructions
User & Safety Instructions 2795815 Deko Light Beacon Motion Beacon Motion Wall light (surface mount Built-in LED 6.50 W EEC: G (A - G) Traffic grey
Description
Scope of delivery
- Motion detector
- This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











