
Deko Light Bootis II 733027 Outdoor free standing light LED (monochrome) Built-in LED 21 W EEC: G (A - G) Traffic grey

Highlights & Details
LED Standard Lamp, Outdoor, Outdoor, Bootis II, IP65, 3000 K, Aluminium, Anthracite
- Power= 21 W
- Total luminous flux= 1100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Control: Phase section or phase section
- Dimensions diameter (mm):
- Base length (mm): 240
- Socket width (mm): 240
- Socket height (mm): 35
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Life: 30000 hours
- Switching cycles 100000
- Radiation distribution 582 nm
- Number of LEDs: 1
- LED TYPE AC COB
- LED design: Zhaga
- Terminal connection option
- Power supplies AC LED-Chip
- Material 2: Plastic
- Optics 2: Milky
- Product type
Outdoor free standing light
- Height
270 mm
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
21 W
- Energy consumption
21 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
1100 lm
- Radiation angle
360°
- Protection class
I
IP65
- Factory colour
Traffic grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 250 x 270 x 250 mm
G (A - G)
- Width
250 mm
- Depth
250 mm
Documents & Downloads
Datasheet
Datasheet 2795589 Deko Light Bootis II 733027 Outdoor free standing light LED (monochrome) Built-in LED 21 W EEC: G (A - G) Traffic grey
User & Safety Instructions
User & Safety Instructions 2795589 Deko Light Bootis II 733027 Outdoor free standing light LED (monochrome) Built-in LED 21 W EEC: G (A - G) Traffic grey
Description
Scope of delivery
- 4x screws, 4x wall plugs, 4x seals, 1x Allen key
- This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









